

CGJ5C4C0G2H101J060AA | |
|---|---|
DigiKey Part Number | 445-9201-2-ND - Tape & Reel (TR) 445-9201-1-ND - Cut Tape (CT) 445-9201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H101J060AA |
Description | CAP CER 100PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44700 € | 44,70 € |
| 500 | 0,37662 € | 188,31 € |
| 1.000 | 0,35487 € | 354,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,45580 € | 45,58 € |
| 500 | 0,36974 € | 184,87 € |
| 1.000 | 0,34284 € | 342,84 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

