MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGJ4J2X7R1H104K125AA | |
|---|---|
DigiKey Part Number | 445-8166-2-ND - Tape & Reel (TR) 445-8166-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1H104K125AA |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1H104K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R1H104K125AA | TDK | 171.147 | 445-5909-1-ND | 0,14000 € | MFR Recommended |
| AC0805KKX7R9BB104 | YAGEO | 8.158 | 13-AC0805KKX7R9BB104CT-ND | 0,18000 € | Direct |
| C0805T104K5RACTU | KEMET | 4.442 | 399-C0805T104K5RACTUCT-ND | 0,98000 € | Direct |
| C0805T104K5RALTU | KEMET | 1.848 | 399-14636-1-ND | 0,98000 € | Direct |
| C0805T104K5RCLTU | KEMET | 0 | 399-6311-1-ND | 1,12000 € | Direct |





