

CGJ4J2X7R1C334K125AA | |
|---|---|
DigiKey Part Number | 445-8186-2-ND - Tape & Reel (TR) 445-8186-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C334K125AA |
Description | CAP CER 0.33UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C334K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H334K125AA | TDK | 220.623 | 445-5684-1-ND | 0,20000 € | MFR Recommended |
| CGA4J2X8R1E334K125AA | TDK | 3.600 | 445-5907-1-ND | 0,23000 € | MFR Recommended |
| CGJ4J3X7S2A334K125AA | TDK | 2.805 | 445-9194-1-ND | 0,70000 € | Similar |
| 0805YC334K4T4A | KYOCERA AVX | 0 | 478-KAM21KR71C334KLTR-ND | 0,10166 € | Direct |
| C0805T334J4RCLTU | KEMET | 0 | 399-C0805T334J4RCLTUTR-ND | 0,73860 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,09440 € | 9,44 € |
| 1.000 | 0,06777 € | 67,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06225 € | 124,50 € |
| 4.000 | 0,05755 € | 230,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

