

CGJ4J2X7R1A475K125AA | |
|---|---|
DigiKey Part Number | 445-8198-2-ND - Tape & Reel (TR) 445-8198-1-ND - Cut Tape (CT) 445-8198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1A475K125AA |
Description | CAP CER 4.7UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1A475K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C475K125AB | TDK | 249.310 | 445-6969-1-ND | 0,28000 € | MFR Recommended |
| CGJ4J3X7R1C475K125AB | TDK | 9 | 445-13368-1-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13214 € | 264,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19240 € | 19,24 € |
| 500 | 0,15582 € | 77,91 € |
| 1.000 | 0,14452 € | 144,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15448 € | 77,24 € |
| 1.000 | 0,14119 € | 141,19 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

