

CGB2A1X7S0G105M033BC | |
|---|---|
DigiKey Part Number | 445-13196-2-ND - Tape & Reel (TR) 445-13196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X7S0G105M033BC |
Description | CAP CER 1UF 4V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X7S0G105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X7S0G105K033BC | TDK | 3.290 | 445-13195-1-ND | 0,17000 € | Upgrade |
| KGM05AS70G105MH | KYOCERA AVX | 0 | 478-KGM05AS70G105MHCT-ND | 0,01904 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04076 € | 40,76 € |
| 2.500 | 0,03619 € | 90,47 € |
| 5.000 | 0,03344 € | 167,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02945 € | 294,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

