

CGB2A1X6S0J105M033BC | |
|---|---|
DigiKey Part Number | 445-13190-2-ND - Tape & Reel (TR) 445-13190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0J105M033BC |
Description | CAP CER 1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0J105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X6S0J105K033BC | TDK | 64.323 | 445-13189-1-ND | 0,12000 € | Upgrade |
| CGB2A1X6S1A105M033BC | TDK | 653.648 | 445-13192-1-ND | 0,13000 € | Upgrade |
| MBASJ105SC6105MFNA01 | Taiyo Yuden | 0 | 587-MBASJ105SC6105MFNA01TR-ND | 0,01815 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02998 € | 14,99 € |
| 1.000 | 0,02687 € | 26,87 € |
| 2.500 | 0,02357 € | 58,93 € |
| 5.000 | 0,02159 € | 107,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01884 € | 188,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

