
CGA9N4X7R2J224K230KE | |
|---|---|
DigiKey Part Number | 445-173837-2-ND - Tape & Reel (TR) 445-173837-1-ND - Cut Tape (CT) 445-173837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4X7R2J224K230KE |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4X7R2J224K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,63730 € | 63,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52914 € | 264,57 € |
| 1.000 | 0,50133 € | 501,33 € |
| 1.500 | 0,48739 € | 731,09 € |
| 2.500 | 0,47195 € | 1.179,88 € |
| 3.500 | 0,46292 € | 1.620,22 € |
| 5.000 | 0,45423 € | 2.271,15 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

