

CGA8N4X7R2J104K230KA | |
|---|---|
DigiKey Part Number | 445-7922-2-ND - Tape & Reel (TR) 445-7922-1-ND - Cut Tape (CT) 445-7922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7R2J104K230KA |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7R2J104K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28740 € | 28,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23016 € | 115,08 € |
| 1.000 | 0,21503 € | 215,03 € |
| 1.500 | 0,20745 € | 311,18 € |
| 2.500 | 0,19906 € | 497,65 € |
| 3.500 | 0,19415 € | 679,52 € |
| 5.000 | 0,18942 € | 947,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

