
CGA6P3X8R1E475K250AE | |
|---|---|
DigiKey Part Number | 445-173765-2-ND - Tape & Reel (TR) 445-173765-1-ND - Cut Tape (CT) 445-173765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475K250AE |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475K250AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,06540 € | 53,27 € |
| 100 | 0,98950 € | 98,95 € |
| 500 | 0,86112 € | 430,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79789 € | 797,89 € |
| 2.000 | 0,76610 € | 1.532,20 € |
| 3.000 | 0,75017 € | 2.250,51 € |
| 5.000 | 0,73251 € | 3.662,55 € |
| 7.000 | 0,72218 € | 5.055,26 € |
| 10.000 | 0,71224 € | 7.122,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |

