

CGA6P2X8R1E335K250AA | |
|---|---|
DigiKey Part Number | 445-5926-2-ND - Tape & Reel (TR) 445-5926-1-ND - Cut Tape (CT) 445-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P2X8R1E335K250AA |
Description | CAP CER 3.3UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P2X8R1E335K250AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,52670 € | 52,67 € |
| 500 | 0,44646 € | 223,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40961 € | 409,61 € |
| 2.000 | 0,38978 € | 779,56 € |
| 3.000 | 0,37984 € | 1.139,52 € |
| 5.000 | 0,36883 € | 1.844,15 € |
| 7.000 | 0,36239 € | 2.536,73 € |
| 10.000 | 0,35619 € | 3.561,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |


