

CGA6M3X8R2A474M200AB | |
|---|---|
DigiKey Part Number | 445-13053-2-ND - Tape & Reel (TR) 445-13053-1-ND - Cut Tape (CT) 445-13053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X8R2A474M200AB |
Description | CAP CER 0.47UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X8R2A474M200AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X8R2A474K200AB | TDK | 5.785 | 445-13052-1-ND | 1,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,60070 € | 60,07 € |
| 500 | 0,51214 € | 256,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47090 € | 470,90 € |
| 2.000 | 0,44900 € | 898,00 € |
| 3.000 | 0,43802 € | 1.314,06 € |
| 5.000 | 0,42586 € | 2.129,30 € |
| 7.000 | 0,41875 € | 2.931,25 € |
| 10.000 | 0,41190 € | 4.119,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

