

CGA6M2X7R2A334K200AA | |
|---|---|
DigiKey Part Number | 445-5862-2-ND - Tape & Reel (TR) 445-5862-1-ND - Cut Tape (CT) 445-5862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A334K200AA |
Description | CAP CER 0.33UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A334K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,22220 € | 111,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20142 € | 201,42 € |
| 2.000 | 0,18955 € | 379,10 € |
| 3.000 | 0,18360 € | 550,80 € |
| 5.000 | 0,17701 € | 885,05 € |
| 7.000 | 0,17315 € | 1.212,05 € |
| 10.000 | 0,16945 € | 1.694,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

