

CGA5L3X7R1H225M160AB | |
|---|---|
DigiKey Part Number | 445-12930-2-ND - Tape & Reel (TR) 445-12930-1-ND - Cut Tape (CT) 445-12930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225M160AB |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13046 € | 65,23 € |
| 1.000 | 0,12051 € | 120,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10911 € | 218,22 € |
| 4.000 | 0,10256 € | 410,24 € |
| 6.000 | 0,09928 € | 595,68 € |
| 10.000 | 0,09565 € | 956,50 € |
| 14.000 | 0,09352 € | 1.309,28 € |
| 20.000 | 0,09148 € | 1.829,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

