

CGA5L3C0G2E153J160AA | |
|---|---|
DigiKey Part Number | 445-15581-2-ND - Tape & Reel (TR) 445-15581-1-ND - Cut Tape (CT) 445-15581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3C0G2E153J160AA |
Description | CAP CER 0.015UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3C0G2E153J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4C0G2W153J160AA | TDK | 12.041 | 445-15586-1-ND | 0,55000 € | Upgrade |
| CGA5L4NP02W153J160AA | TDK | 1.370 | 445-172611-1-ND | 0,81000 € | Upgrade |
| C1206C153JAGACAUTO | KEMET | 551 | 399-11904-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,27770 € | 138,85 € |
| 1.000 | 0,26017 € | 260,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23873 € | 477,46 € |
| 4.000 | 0,22720 € | 908,80 € |
| 6.000 | 0,22142 € | 1.328,52 € |
| 10.000 | 0,21502 € | 2.150,20 € |
| 14.000 | 0,21127 € | 2.957,78 € |
| 20.000 | 0,20767 € | 4.153,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

