


CGA5L2X7R2A105M160AE | |
|---|---|
DigiKey Part Number | 445-7974-2-ND - Tape & Reel (TR) 445-7974-1-ND - Cut Tape (CT) 445-7974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A105M160AE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A105M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,23402 € | 117,01 € |
| 1.000 | 0,21856 € | 218,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19998 € | 399,96 € |
| 4.000 | 0,18982 € | 759,28 € |
| 6.000 | 0,18473 € | 1.108,38 € |
| 10.000 | 0,17909 € | 1.790,90 € |
| 14.000 | 0,17579 € | 2.461,06 € |
| 20.000 | 0,17262 € | 3.452,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

