

CGA5L1X7R1E106M160AD | |
|---|---|
DigiKey Part Number | 445-9985-2-ND - Tape & Reel (TR) 445-9985-1-ND - Cut Tape (CT) 445-9985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106M160AD |
Description | CAP CER 10UF 25V X7R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106M160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,46700 € | 46,70 € |
| 500 | 0,39382 € | 196,91 € |
| 1.000 | 0,37119 € | 371,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34248 € | 684,96 € |
| 4.000 | 0,32757 € | 1.310,28 € |
| 6.000 | 0,32010 € | 1.920,60 € |
| 10.000 | 0,31183 € | 3.118,30 € |
| 14.000 | 0,30699 € | 4.297,86 € |
| 20.000 | 0,30233 € | 6.046,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

