

CGA5H2X8R2A104K115AA | |
|---|---|
DigiKey Part Number | 445-5922-2-ND - Tape & Reel (TR) 445-5922-1-ND - Cut Tape (CT) 445-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104K115AA |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104K115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14920 € | 14,92 € |
| 500 | 0,11898 € | 59,49 € |
| 1.000 | 0,10967 € | 109,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09911 € | 198,22 € |
| 4.000 | 0,09300 € | 372,00 € |
| 6.000 | 0,08994 € | 539,64 € |
| 10.000 | 0,08655 € | 865,50 € |
| 14.000 | 0,08456 € | 1.183,84 € |
| 20.000 | 0,08266 € | 1.653,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


