

CGA5F4C0G2J821J085AA | |
|---|---|
DigiKey Part Number | 445-5788-2-ND - Tape & Reel (TR) 445-5788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J821J085AA |
Description | CAP CER 820PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4C0G2J821J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300821JAT | Knowles Syfer | 0 | 1206J6300821JAT-ND | 3,91551 € | Direct |
| 1206J6300821FAT | Knowles Syfer | 0 | 1206J6300821FAT-ND | 13,39468 € | Upgrade |
| 1206J6300821GAT | Knowles Syfer | 0 | 1206J6300821GAT-ND | 6,91352 € | Upgrade |
| C1206C821GBGACAUTO | KEMET | 2.500 | 399-16725-1-ND | 3,55000 € | Upgrade |
| C1206C821JBGACAUTO | KEMET | 2.654 | 399-15936-1-ND | 2,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10640 € | 10,64 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

