
CGA5F4C0G2J392J085AE | |
|---|---|
DigiKey Part Number | 445-175700-2-ND - Tape & Reel (TR) 445-175700-1-ND - Cut Tape (CT) 445-175700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J392J085AE |
Description | CAP CER 3900PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4C0G2J392J085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18482 € | 92,41 € |
| 1.000 | 0,17187 € | 171,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14809 € | 592,36 € |
| 8.000 | 0,14108 € | 1.128,64 € |
| 12.000 | 0,13757 € | 1.650,84 € |
| 20.000 | 0,13368 € | 2.673,60 € |
| 28.000 | 0,13140 € | 3.679,20 € |
| 40.000 | 0,12921 € | 5.168,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

