

CGA5F3C0G2E332J085AA | |
|---|---|
DigiKey Part Number | 445-5771-2-ND - Tape & Reel (TR) 445-5771-1-ND - Cut Tape (CT) 445-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F3C0G2E332J085AA |
Description | CAP CER 3300PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F3C0G2E332J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1.000 | 0,08273 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06943 € | 277,72 € |
| 8.000 | 0,06537 € | 522,96 € |
| 12.000 | 0,06334 € | 760,08 € |
| 20.000 | 0,06109 € | 1.221,80 € |
| 28.000 | 0,05977 € | 1.673,56 € |
| 40.000 | 0,05850 € | 2.340,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

