

CGA4J4C0G2W562J125AA | |
|---|---|
DigiKey Part Number | 445-15571-2-ND - Tape & Reel (TR) 445-15571-1-ND - Cut Tape (CT) 445-15571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W562J125AA |
Description | CAP CER 5600PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,10214 € | 102,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09220 € | 184,40 € |
| 4.000 | 0,08641 € | 345,64 € |
| 6.000 | 0,08351 € | 501,06 € |
| 10.000 | 0,08030 € | 803,00 € |
| 14.000 | 0,07843 € | 1.098,02 € |
| 20.000 | 0,07662 € | 1.532,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

