
CGA4J4C0G2W392J125AE | |
|---|---|
DigiKey Part Number | 445-175699-2-ND - Tape & Reel (TR) 445-175699-1-ND - Cut Tape (CT) 445-175699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W392J125AE |
Description | CAP CER 3900PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W392J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,11160 € | 55,80 € |
| 1.000 | 0,10275 € | 102,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09276 € | 185,52 € |
| 4.000 | 0,08694 € | 347,76 € |
| 6.000 | 0,08403 € | 504,18 € |
| 10.000 | 0,08081 € | 808,10 € |
| 14.000 | 0,07892 € | 1.104,88 € |
| 20.000 | 0,07711 € | 1.542,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

