

CGA4J3X7T2E333K125AA | |
|---|---|
DigiKey Part Number | 445-12789-2-ND - Tape & Reel (TR) 445-12789-1-ND - Cut Tape (CT) 445-12789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E333K125AA |
Description | CAP CER 0.033UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4X7T2W333K125AA | TDK | 4.870 | 445-12800-1-ND | 0,29000 € | Upgrade |
| C0805C333K2RALTU | KEMET | 0 | 399-C0805C333K2RALTUTR-ND | 0,07924 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,08738 € | 43,69 € |
| 1.000 | 0,08007 € | 80,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07193 € | 143,86 € |
| 4.000 | 0,06712 € | 268,48 € |
| 6.000 | 0,06471 € | 388,26 € |
| 10.000 | 0,06204 € | 620,40 € |
| 14.000 | 0,06047 € | 846,58 € |
| 20.000 | 0,05897 € | 1.179,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

