

CGA4J3X7R1C475M125AE | |
|---|---|
DigiKey Part Number | 445-7955-2-ND - Tape & Reel (TR) 445-7955-1-ND - Cut Tape (CT) 445-7955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C475M125AE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C475M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18350 € | 18,35 € |
| 500 | 0,14804 € | 74,02 € |
| 1.000 | 0,13707 € | 137,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12440 € | 248,80 € |
| 4.000 | 0,11720 € | 468,80 € |
| 6.000 | 0,11359 € | 681,54 € |
| 10.000 | 0,10959 € | 1.095,90 € |
| 14.000 | 0,10725 € | 1.501,50 € |
| 20.000 | 0,10500 € | 2.100,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

