

CGA4J3X5R1H335K125AB | |
|---|---|
DigiKey Part Number | 445-7881-2-ND - Tape & Reel (TR) 445-7881-1-ND - Cut Tape (CT) 445-7881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H335K125AB |
Description | CAP CER 3.3UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H335K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| 1.000 | 0,17902 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16324 € | 326,48 € |
| 4.000 | 0,15447 € | 617,88 € |
| 6.000 | 0,15007 € | 900,42 € |
| 10.000 | 0,14520 € | 1.452,00 € |
| 14.000 | 0,14235 € | 1.992,90 € |
| 20.000 | 0,13961 € | 2.792,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

