

CGA4J2X7R2A473K125AA | |
|---|---|
DigiKey Part Number | 445-5825-2-ND - Tape & Reel (TR) 445-5825-1-ND - Cut Tape (CT) 445-5825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A473K125AA |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473K125AB | TDK | 686 | 445-12806-1-ND | 0,22000 € | Upgrade |
| CGA4J3X7T2E473K125AA | TDK | 6.145 | 445-6975-1-ND | 0,32000 € | Similar |
| CGA4J4X7T2W473K125AA | TDK | 41 | 445-7114-1-ND | 0,31000 € | Similar |
| C0805C473K1RACAUTO | KEMET | 4.268 | 399-15923-1-ND | 0,30000 € | Direct |
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 66.035 | 1276-6815-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03493 € | 34,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03085 € | 61,70 € |
| 4.000 | 0,02831 € | 113,24 € |
| 6.000 | 0,02704 € | 162,24 € |
| 10.000 | 0,02564 € | 256,40 € |
| 14.000 | 0,02482 € | 347,48 € |
| 20.000 | 0,02403 € | 480,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

