Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA4J2X7R1E474M125AA | |
|---|---|
DigiKey Part Number | 445-12754-2-ND - Tape & Reel (TR) 445-12754-1-ND - Cut Tape (CT) 445-12754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1E474M125AA |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1E474M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1E474K125AA | TDK | 15.613 | 445-5685-1-ND | 0,18000 € | Upgrade |
| CGA4J3X7R1H474K125AB | TDK | 15.062 | 445-6959-1-ND | 0,21000 € | Upgrade |
| CGA4J3X7R1H474M125AB | TDK | 1.500 | 445-12773-1-ND | 0,21000 € | Upgrade |
| CGA4J3X7R1V474K125AB | TDK | 0 | 445-12762-1-ND | 0,25000 € | Upgrade |
| CGA4J3X7R1V474M125AB | TDK | 4.220 | 445-12763-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04470 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03969 € | 79,38 € |
| 4.000 | 0,03661 € | 146,44 € |
| 6.000 | 0,03507 € | 210,42 € |
| 10.000 | 0,03337 € | 333,70 € |
| 14.000 | 0,03237 € | 453,18 € |
| 20.000 | 0,03141 € | 628,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |






