
CGA4J1X8L1C335K125AC | |
|---|---|
DigiKey Part Number | 445-175265-2-ND - Tape & Reel (TR) 445-175265-1-ND - Cut Tape (CT) 445-175265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1C335K125AC |
Description | CAP CER X8L 16V 3.3UF 10% 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1C335K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19270 € | 19,27 € |
| 500 | 0,15578 € | 77,89 € |
| 1.000 | 0,14440 € | 144,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13117 € | 262,34 € |
| 4.000 | 0,12368 € | 494,72 € |
| 6.000 | 0,11993 € | 719,58 € |
| 10.000 | 0,11577 € | 1.157,70 € |
| 14.000 | 0,11334 € | 1.586,76 € |
| 20.000 | 0,11101 € | 2.220,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

