
CGA4J1X8L1A106K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1A106K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1A106K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1A106K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1A106K125AC |
Description | CAP CER 10UF 10V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1A106K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27890 € | 27,89 € |
| 500 | 0,22960 € | 114,80 € |
| 1.000 | 0,21436 € | 214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19607 € | 392,14 € |
| 4.000 | 0,18605 € | 744,20 € |
| 6.000 | 0,18104 € | 1.086,24 € |
| 10.000 | 0,17548 € | 1.754,80 € |
| 14.000 | 0,17223 € | 2.411,22 € |
| 20.000 | 0,16910 € | 3.382,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


