
CGA4J1X7S1C106M125AE | |
|---|---|
DigiKey Part Number | 445-173750-2-ND - Tape & Reel (TR) 445-173750-1-ND - Cut Tape (CT) 445-173750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1C106M125AE |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1C106M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,13118 € | 131,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11896 € | 237,92 € |
| 4.000 | 0,11199 € | 447,96 € |
| 6.000 | 0,10849 € | 650,94 € |
| 10.000 | 0,10462 € | 1.046,20 € |
| 14.000 | 0,10236 € | 1.433,04 € |
| 20.000 | 0,10018 € | 2.003,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

