4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J1X7R1E475M125AC

DigiKey Part Number
445-12761-2-ND - Tape & Reel (TR)
445-12761-1-ND - Cut Tape (CT)
445-12761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1E475M125AC
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1E475M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25000 €2,50 €
500,18620 €9,31 €
1000,16680 €16,68 €
5000,13394 €66,97 €
1.0000,12378 €123,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11213 €224,26 €
4.0000,10545 €421,80 €
6.0000,10210 €612,60 €
10.0000,09840 €984,00 €
14.0000,09623 €1.347,22 €
20.0000,09415 €1.883,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €