

CGA4J1X7R0J106M125AC | |
|---|---|
DigiKey Part Number | 445-12776-2-ND - Tape & Reel (TR) 445-12776-1-ND - Cut Tape (CT) 445-12776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R0J106M125AC |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R0J106M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,09440 € | 47,20 € |
| 1.000 | 0,08662 € | 86,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07794 € | 155,88 € |
| 4.000 | 0,07283 € | 291,32 € |
| 6.000 | 0,07027 € | 421,62 € |
| 10.000 | 0,06744 € | 674,40 € |
| 14.000 | 0,06578 € | 920,92 € |
| 20.000 | 0,06419 € | 1.283,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

