CGA4F2X8R1H223K085AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 26
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.819
Unit Price: 0,25000 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4F2X8R1H223K085AM

DigiKey Part Number
445-6063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F2X8R1H223K085AM
Description
CAP CER 0.022UF 50V X8R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2X8R1H223K085AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes