

CGA3E1X5R1C225M080AC | |
|---|---|
DigiKey Part Number | 445-12459-2-ND - Tape & Reel (TR) 445-12459-1-ND - Cut Tape (CT) 445-12459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X5R1C225M080AC |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X5R1C225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03427 € | 137,08 € |
| 8.000 | 0,03186 € | 254,88 € |
| 12.000 | 0,03065 € | 367,80 € |
| 20.000 | 0,02932 € | 586,40 € |
| 28.000 | 0,02854 € | 799,12 € |
| 40.000 | 0,02779 € | 1.111,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

