

CGA2B3X7S1A474K050BB | |
|---|---|
DigiKey Part Number | 445-16100-2-ND - Tape & Reel (TR) 445-16100-1-ND - Cut Tape (CT) 445-16100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S1A474K050BB |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S1A474K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X7S1C474K050BC | TDK | 836.012 | 445-174214-1-ND | 0,21000 € | Upgrade |
| GCM155C71A474KE36D | Murata Electronics | 154.168 | 490-14427-1-ND | 0,11000 € | Direct |
| GCM155C71A474KE36J | Murata Electronics | 91.406 | 490-GCM155C71A474KE36JCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05272 € | 26,36 € |
| 1.000 | 0,04777 € | 47,77 € |
| 2.500 | 0,04257 € | 106,42 € |
| 5.000 | 0,03944 € | 197,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03581 € | 358,10 € |
| 20.000 | 0,03375 € | 675,00 € |
| 30.000 | 0,03272 € | 981,60 € |
| 50.000 | 0,03158 € | 1.579,00 € |
| 70.000 | 0,03091 € | 2.163,70 € |
| 100.000 | 0,03027 € | 3.027,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

