

CGA2B2X8R1E682K050BA | |
|---|---|
DigiKey Part Number | 445-5872-2-ND - Tape & Reel (TR) 445-5872-1-ND - Cut Tape (CT) 445-5872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E682K050BA |
Description | CAP CER 6800PF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E682K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04640 € | 4,64 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03134 € | 31,34 € |
| 2.500 | 0,02759 € | 68,97 € |
| 5.000 | 0,02534 € | 126,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02282 € | 228,20 € |
| 20.000 | 0,02134 € | 426,80 € |
| 30.000 | 0,02060 € | 618,00 € |
| 50.000 | 0,01978 € | 989,00 € |
| 70.000 | 0,01930 € | 1.351,00 € |
| 100.000 | 0,01884 € | 1.884,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

