680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C681K030BA

DigiKey Part Number
445-12083-2-ND - Tape & Reel (TR)
445-12083-1-ND - Cut Tape (CT)
445-12083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C681K030BA
Description
CAP CER 680PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C681K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02860 €2,86 €
5000,02100 €10,50 €
1.0000,01866 €18,66 €
2.5000,01619 €40,48 €
5.0000,01470 €73,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01250 €187,50 €
30.0000,01163 €348,90 €
45.0000,01119 €503,55 €
75.0000,01071 €803,25 €
105.0000,01043 €1.095,15 €
150.0000,01016 €1.524,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €