

C5750X7T2E225M250KE | |
|---|---|
DigiKey Part Number | 445-6840-2-ND - Tape & Reel (TR) 445-6840-1-ND - Cut Tape (CT) 445-6840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E225M250KE |
Description | CAP CER 2.2UF 250V X7T 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E225M250KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2E225K250KE | TDK | 14.848 | 445-8878-1-ND | 3,62000 € | Upgrade |
| CGA9P3X7T2E225M250KE | TDK | 1.097 | 445-7997-1-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,57500 € | 25,75 € |
| 50 | 2,16040 € | 108,02 € |
| 100 | 2,03220 € | 203,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76328 € | 881,64 € |
| 1.000 | 1,69801 € | 1.698,01 € |
| 1.500 | 1,66528 € | 2.497,92 € |
| 2.500 | 1,62903 € | 4.072,57 € |
| 3.500 | 1,60783 € | 5.627,41 € |
| 5.000 | 1,58741 € | 7.937,05 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

