

C5750X7T2E225M250KA | |
|---|---|
DigiKey Part Number | 445-13418-2-ND - Tape & Reel (TR) 445-13418-1-ND - Cut Tape (CT) 445-13418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E225M250KA |
Description | CAP CER 2.2UF 250V X7T 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E225M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,41640 € | 141,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21364 € | 606,82 € |
| 1.000 | 1,16339 € | 1.163,39 € |
| 1.500 | 1,13820 € | 1.707,30 € |
| 2.500 | 1,11030 € | 2.775,75 € |
| 3.500 | 1,09397 € | 3.828,90 € |
| 5.000 | 1,07828 € | 5.391,40 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

