2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2E225K250KA

DigiKey Part Number
445-7775-2-ND - Tape & Reel (TR)
445-7775-1-ND - Cut Tape (CT)
445-7775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2E225K250KA
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2E225K250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,83500 €18,35 €
501,51520 €75,76 €
1001,41640 €141,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,21364 €606,82 €
1.0001,16339 €1.163,39 €
1.5001,13820 €1.707,30 €
2.5001,11030 €2.775,75 €
3.5001,09397 €3.828,90 €
5.0001,07828 €5.391,40 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,18230 €