

C4532X7T2E105M250KE | |
|---|---|
DigiKey Part Number | 445-6835-2-ND - Tape & Reel (TR) 445-6835-1-ND - Cut Tape (CT) 445-6835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E105M250KE |
Description | CAP CER 1UF 250V X7T 1812 |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E105M250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85780 € | 42,89 € |
| 100 | 0,79320 € | 79,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66468 € | 332,34 € |
| 1.000 | 0,63190 € | 631,90 € |
| 1.500 | 0,61548 € | 923,22 € |
| 2.500 | 0,59728 € | 1.493,20 € |
| 3.500 | 0,58665 € | 2.053,28 € |
| 5.000 | 0,57641 € | 2.882,05 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |


