Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C4532X7R2E474K230KM | |
|---|---|
DigiKey Part Number | 445-6114-2-ND - Tape & Reel (TR) 445-6114-1-ND - Cut Tape (CT) 445-6114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474K230KM |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474K230KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54200 € | 5,42 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,38420 € | 38,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31192 € | 155,96 € |
| 1.000 | 0,29298 € | 292,98 € |
| 1.500 | 0,28349 € | 425,24 € |
| 2.500 | 0,27298 € | 682,45 € |
| 3.500 | 0,26683 € | 933,91 € |
| 5.000 | 0,26092 € | 1.304,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |








