

C4532C0G2J103J160KA | |
|---|---|
DigiKey Part Number | 445-2360-2-ND - Tape & Reel (TR) 445-2360-1-ND - Cut Tape (CT) 445-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J103J160KA |
Description | CAP CER 10000PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J103J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,96570 € | 96,57 € |
| 500 | 0,83956 € | 419,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77765 € | 777,65 € |
| 2.000 | 0,74642 € | 1.492,84 € |
| 3.000 | 0,73077 € | 2.192,31 € |
| 5.000 | 0,71342 € | 3.567,10 € |
| 7.000 | 0,70328 € | 4.922,96 € |
| 10.000 | 0,69352 € | 6.935,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

