0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E104J320KN

DigiKey Part Number
445-15480-2-ND - Tape & Reel (TR)
445-15480-1-ND - Cut Tape (CT)
445-15480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E104J320KN
Description
CAP CER 0.1UF 250V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E104J320KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22400 €12,24 €
500,99120 €49,56 €
1000,91930 €91,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77486 €387,43 €
1.0000,73827 €738,27 €
1.5000,71995 €1.079,92 €
2.5000,69965 €1.749,12 €
3.5000,68777 €2.407,20 €
5.0000,67636 €3.381,80 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,19010 €