0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)

C3225X7T2E334M200AA

DigiKey Part Number
445-14940-2-ND - Tape & Reel (TR)
445-14940-1-ND - Cut Tape (CT)
445-14940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2E334M200AA
Description
CAP CER 0.33UF 250V X7T 1210
Customer Reference
Detailed Description
0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2E334M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34400 €3,44 €
500,26100 €13,05 €
1000,23560 €23,56 €
5000,19236 €96,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17391 €173,91 €
2.0000,16324 €326,48 €
3.0000,15790 €473,70 €
5.0000,15198 €759,90 €
7.0000,14852 €1.039,64 €
10.0000,14520 €1.452,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €