

C3225X7R1C156M250AB | |
|---|---|
DigiKey Part Number | 445-3944-2-ND - Tape & Reel (TR) 445-3944-1-ND - Cut Tape (CT) 445-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C156M250AB |
Description | CAP CER 15UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C156M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27890 € | 27,89 € |
| 500 | 0,22960 € | 114,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20823 € | 208,23 € |
| 2.000 | 0,19607 € | 392,14 € |
| 3.000 | 0,18998 € | 569,94 € |
| 5.000 | 0,18322 € | 916,10 € |
| 7.000 | 0,17927 € | 1.254,89 € |
| 10.000 | 0,17548 € | 1.754,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

