

C3216X7S1A226M160AC | |
|---|---|
DigiKey Part Number | 445-8035-2-ND - Tape & Reel (TR) 445-8035-1-ND - Cut Tape (CT) 445-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S1A226M160AC |
Description | CAP CER 22UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S1A226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21988 € | 109,94 € |
| 1.000 | 0,20515 € | 205,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18751 € | 375,02 € |
| 4.000 | 0,17780 € | 711,20 € |
| 6.000 | 0,17295 € | 1.037,70 € |
| 10.000 | 0,16756 € | 1.675,60 € |
| 14.000 | 0,16441 € | 2.301,74 € |
| 20.000 | 0,16139 € | 3.227,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



