

C3216X7S0J226M160AB | |
|---|---|
DigiKey Part Number | 445-8036-2-ND - Tape & Reel (TR) 445-8036-1-ND - Cut Tape (CT) 445-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J226M160AB |
Description | CAP CER 22UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0J226M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,21252 € | 106,26 € |
| 1.000 | 0,19815 € | 198,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17604 € | 352,08 € |
| 4.000 | 0,16677 € | 667,08 € |
| 6.000 | 0,16213 € | 972,78 € |
| 10.000 | 0,15698 € | 1.569,80 € |
| 14.000 | 0,15398 € | 2.155,72 € |
| 20.000 | 0,15108 € | 3.021,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

