

C3216X7R2J103K115AE | |
|---|---|
DigiKey Part Number | 445-8896-2-ND - Tape & Reel (TR) 445-8896-1-ND - Cut Tape (CT) 445-8896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103K115AE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09665 € | 96,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08714 € | 174,28 € |
| 4.000 | 0,08159 € | 326,36 € |
| 6.000 | 0,07881 € | 472,86 € |
| 10.000 | 0,07574 € | 757,40 € |
| 14.000 | 0,07394 € | 1.035,16 € |
| 20.000 | 0,07221 € | 1.444,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |



