

C3216X7R2A474K160AA | |
|---|---|
DigiKey Part Number | 445-2284-2-ND - Tape & Reel (TR) 445-2284-1-ND - Cut Tape (CT) 445-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A474K160AA |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A474K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12284 € | 61,42 € |
| 1.000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10249 € | 204,98 € |
| 4.000 | 0,09623 € | 384,92 € |
| 6.000 | 0,09310 € | 558,60 € |
| 10.000 | 0,08963 € | 896,30 € |
| 14.000 | 0,08760 € | 1.226,40 € |
| 20.000 | 0,08565 € | 1.713,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

